The 22-resistor network features a resistance of 1.2kR and is constructed using THICK FILM technology. It is packaged in a molded case and is suitable for operation over a temperature range of -55°C to 125°C. This component is compliant with RoHS regulations and is not radiation hardened.
CTS 753241122GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753241122GP to view detailed technical specifications.
No datasheet is available for this part.