Search Results for "a1225ekpght 10 sensata technologies"
Filters
A1225EKPGHT-10
Crydom
Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
140(RMS)
V
Maximum Input Current:
4.9
mA
A1225EKPGHT
Crydom
Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
140(RMS)
V
Maximum Input Current:
4.9
mA
A1225EKPGHT-B
Crydom
Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
140(RMS)
V
Maximum Input Current:
4.9
mA