This 120uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR of 0.33 and a ripple current of 362. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 3.5. The operating temperature range is from -40 to 105 degrees Celsius.
Yageo SY063M0120C3FW0820 technical specifications.
| Capacitance | 120uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.33Ohm |
| Ripple Current | 362mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY063M0120C3FW0820 to view detailed technical specifications.
No datasheet is available for this part.