The Samtec MW-35-03-H-D-140-065-A is a 70-contact HDR board stacker with a terminal pitch of 1mm and two rows. It features a straight body orientation and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.5A per contact. The stacker is terminated through soldering and has a height of 5.2mm.
Samtec MW-35-03-H-D-140-065-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-35-03-H-D-140-065-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.