Conn Rectangular SKT 43 POS ST Panel Mount
TE Connectivity 1-582561-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Mount | Panel |
| Number of Positions | 86 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Series | AMP-TAB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582561-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.