
This 10uF ceramic capacitor is a multilayer MLCC device with a 50V voltage rating and 80% capacitance tolerance. It has a 1210 SMD package and is designed for surface mount applications. The operating temperature range is -30°C to 85°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel.
Murata GRM32DF51H106ZA01K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DF51H106ZA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.