The RBA06DCKN is a card edge connector with 12 contacts, a female gender, and a 3.18mm terminal pitch. It is designed for 2-row configurations and features solder termination. The component has a maximum operating temperature range of -65°C to 125°C and can handle a maximum current rating of 3A per contact. The connector is mounted through a hole and has a straight body orientation.
Sullins RBA06DCKN technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RBA06DCKN to view detailed technical specifications.
No datasheet is available for this part.