The EEGA1D823CKE is a 82000uF aluminum electrolytic capacitor with a rated voltage of 20VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor has a cylindrical can construction and is terminated with screw terminals. It is designed for use in applications requiring a high capacitance value and can operate within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGA1D823CKE technical specifications.
| Capacitance | 82000uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0129Ohm |
| Ripple Current | 10210mA |
| Leakage Current | 3841.87@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA1D823CKE to view detailed technical specifications.
No datasheet is available for this part.