Cable Assembly 12/3 SOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super
Molex 130143-0207 technical specifications.
| Cable Type | 12/3 SOW |
| Wire Size | 14AWG |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-F |
| Tradename | Super-Safeway |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 130143-0207 to view detailed technical specifications.
No datasheet is available for this part.