This circular connector features 22 SKT contacts and a PL gender, suitable for crimp termination. It has a straight body orientation and a cable mount design. The operating temperature range is from -65°C to 200°C, with a maximum current rating of 5A.
Souriau MS27473T12F35SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau MS27473T12F35SC to view detailed technical specifications.
No datasheet is available for this part.