This 0201 ceramic chip capacitor features a capacitance of 430pF with a tolerance of 0.25pF and a dielectric of X5R. It has a DC rated voltage of 25VDC and is suitable for standard technology applications. The capacitor operates over a temperature range of -55°C to 85°C and is constructed with a flat construction style. It is available in a surface mount package with a height of 0.3mm.
Eyang Technology Development C0201X5R431C250NHA technical specifications.
| Capacitance | 430pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201X5R431C250NHA to view detailed technical specifications.
No datasheet is available for this part.