The MX7226KCWP-T is a commercial temperature digital-to-analog converter with 8-bit resolution. It operates from a nominal supply voltage of 15V and has a maximum supply current of 13mA. The device is available in a 20-pin SOP package and features a converter type of D/A converter. The MX7226KCWP-T is designed for use in a variety of applications, including data conversion and signal processing. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Maxim MX7226KCWP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7226KCWP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.