This 0.0056uF ceramic chip capacitor is rated for 4VDC with a 5% tolerance and features a C0G dielectric. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is not recommended for microwave applications.
Kemet M3253506E1V562JDMB technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253506E1V562JDMB to view detailed technical specifications.
No datasheet is available for this part.