The 1N5223B-T Zener diode from MCC features a Zener voltage of 2.7V with a tolerance of 20%. It has a maximum power dissipation of 500mW and an impedance of 30 ohms. Operating temperatures range from -55°C to 150°C. The diode is packaged in a DO-35 case, available in quantities of 10,000 per reel.
MCC 1N5223B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 75uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | 1N522 |
| Voltage Tolerance | 20% |
| Zener Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5223B-T to view detailed technical specifications.
No datasheet is available for this part.
