This 0.001uF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 63 volts and is packaged in a 0603 size. The capacitor is a type of ceramic capacitor with a width of 0.8mm and a length of 1.6mm.
Kemet C0603C102KMRECAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C102KMRECAUTO to view detailed technical specifications.
No datasheet is available for this part.