This 0.47uF surface mount tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 5%. It features a low ESR of 7.5 and a leakage current of 1. The capacitor is constructed with a flat design and has a high reliability special feature. It is rated to operate over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications with an inward L termination style.
AVX TAZA474J020LWST0924 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 7.5Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA474J020LWST0924 to view detailed technical specifications.
No datasheet is available for this part.