The JTL07RP-24-1SA(306) from Amphenol is a circular connector with 128 contacts, featuring a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector has a jam nut mounting style and is available in a single port configuration.
Amphenol JTL07RP-24-1SA(306) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-24-1SA(306) to view detailed technical specifications.
No datasheet is available for this part.