
This SPST toggle switch features a brass actuator and gold contact plating. It has a current rating of 100mA and a voltage rating of 28V DC. The switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It is also RoHS compliant and has a minimum operating temperature of -30°C.
NKK Switches A11HH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A11HH to view detailed technical specifications.
No datasheet is available for this part.