
The MCR Series 200V 1% 130R Chip Resistor is a fixed resistor with a maximum power dissipation of 500mW and a resistance of 130 ohms. It is packaged in a 2010 case code and is available in cut tape packaging. The resistor operates within a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards.
Rohm MCR50JZHF1300 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHF1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.