This terminal block is a general-purpose connector with 11 positions, rated for 250V and 12A. It has a through-hole mount and operates over a temperature range of -40°C to 115°C. The block is made of brass with a tin plating and has a steel plating on the wire. It is available in bulk packaging and is RoHS compliant.
Amphenol HD11008000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HD11008000J0G to view detailed technical specifications.
No datasheet is available for this part.