This 12A 125VAC SPST curved rocker panel mount switch features a maximum power rating of 186.42 and an electrical life of 50,000 cycles. It has a termination style of solder lug and a mounting type of panel mount. The switch operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 652261-BW-8V technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 652261-BW-8V to view detailed technical specifications.
No datasheet is available for this part.