The MS413RAA121GSC is a wirewound ceramic inductor with a nominal inductance of 0.12uH and a tolerance of 2%. It has a minimum quality factor of 40 and a minimum self resonant frequency of 840MHz. The inductor is designed for surface mount applications and has a case size of 1008. It can operate over a temperature range of -55°C to 125°C.
Coilcraft MS413RAA121GSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 840MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS413RAA121GSC to view detailed technical specifications.
No datasheet is available for this part.