The LTIGM5E-7S-WH-CL-FN-28V is a DPDT rocker switch with a max current rating of 15 amps at 125VAC or 28VDC. It features a round, smooth face gloss paddle actuator style and a screw termination style. The switch has a max AC voltage rating of 250 and a max DC voltage rating of 28. It is designed for panel mount applications and has a mechanical life of 100,000 cycles.
Carling Technologies LTIGM5E-7S-WH-CL-FN-28V technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round/Smooth Face Gloss Paddle |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGM5E-7S-WH-CL-FN-28V to view detailed technical specifications.
No datasheet is available for this part.