The T95V685K010LZBS is a 6.8uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has an equivalent series resistance (ESR) of 4 and a leakage current of 0.7. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications with a pad termination style and can operate over a temperature range of -55 to 125 degrees Celsius.
Vishay T95V685K010LZBS technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.7uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95V685K010LZBS to view detailed technical specifications.
No datasheet is available for this part.