This 6.144MHz crystal features a frequency stability of 30ppm and an equivalent series resistance of 80R. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The crystal is packaged in tape and reel format.
CTS LP061F33CDT technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6.144MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ATSSMLP |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for CTS LP061F33CDT to view detailed technical specifications.
No datasheet is available for this part.