
The DTS20W25-43BN is a 43-contact flange mount receptacle with a shielded design. It features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. The receptacle is rated for panel and flange mounting. The product is part of the MIL-DTL-38999 Series III, DTS series and is not RoHS compliant.
TE Connectivity DTS20W25-43BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W25-43BN to view detailed technical specifications.
No datasheet is available for this part.