General Purpose Inductor 15uH 1.85Ohm 165mA 0.1MHz 1210
General Purpose Inductor, 15uH, 20% Tolerance, Dual-Ended Terminals
Inductor RF Wirewound 15uH 10% 100KHz 25Q-Factor Ferrite 0.165A 1.85Ohm DCR 1210 Automotive T/R
Film Capacitor Pulse 1600VDC 10% 0.015uF Through Hole Radial
Cap Film 0.015uF 1600V PP 5% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 100°C Bulk
TDK B32683-A1153-J189 Pulse Capacitor 0.015uF 1600VDC 5% PP Through Hole Radial
1600VDC 5% PP Film Capacitor Pulse Type Through Hole Radial
Inductor Power Wirewound 15uH 20% 10KHz Ferrite 3.1A 0.08Ohm DCR Automotive T/R
Cap Film 0.015uF 1600V PP 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 100°C Ammo
Inductor RF Wirewound 15uH 5% 100KHz 25Q-Factor Ferrite 0.165A 1.85Ohm DCR 1210 Automotive T/R
Pulse Film Capacitor 0.015uF 1600VDC 10% Through Hole Radial
Smt-inductor 1008 15 Uh 10%
A1153
1 YR MAINT FOR WIFI ANALYZER STD TO PRO UPGRADE(AM/A1153)