Search Results for "a11059 001 Omnetics Connector"
Filters
B82478-A1105-M
TDK
General Purpose Inductor 1000uH 3R 0.46A 125C Dual-Ended
Datasheet
LTB
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1