Circuit Breaker Hydraulic Magnetic 1Pole 35A 80VDC
Carling Technologies A11-B0-11-635-9F1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 35A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A11-B0-11-635-9F1-C to view detailed technical specifications.
No datasheet is available for this part.