This 2-contact terminal block features a straight body orientation and solder termination method. It is designed for through-hole mounting and can operate within a temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 20A and a maximum voltage rating of 250V.
Eaton A10710203 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A10710203 to view detailed technical specifications.
No datasheet is available for this part.