This 60-contact card edge connector features a right angle body orientation and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is rated for 600VDC and 3A per contact, making it suitable for high-voltage applications. It is available from Sullins and meets the requirements for standard and high-density card edge connectors.
Sullins EYC30MMDV technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EYC30MMDV to view detailed technical specifications.
No datasheet is available for this part.