The JEA18DRTS card edge connector features 36 contacts with a terminal pitch of 3.18mm, arranged in two rows. It has a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 150°C and has a maximum current rating of 3A per contact.
Sullins JEA18DRTS technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JEA18DRTS to view detailed technical specifications.
No datasheet is available for this part.