LAMP, INCANDESCENT, E10, 24V, 60W; Lamp Base Type:E10 / MES; Bulb Size:-; MSCP:-; Average Bulb Life:800h; Supply Voltage:24V; Product Range:-; Color Temperature Typ:2900K; Length:60mm; Luminous Intensity (MSCP):1100lm ;RoHS Compliant: Yes