Supervisory Circuit 6b Adj Output 27V 65uA QSOP
6-Bit 800MS/s ADC IC, LVDS/Parallel, 2-Ch, TQFP
156 Pos ZIF Receptacle Connector, Straight, Through Hole, Gold Plated
6-Bit Single-Supply DAC, SOT-23-5 Package, I2C/Serial Interface
Dual 6b 400MS/s ADC, 2-Ch, 2.6W, 5V, TQFP, Lead Free
Single 1-Channel 6b Resolution Analog-to-Digital Converter, 2.97V to 5.5V, 125°C, WSON-10
6-Pin Panel Mount Rocker Switch, 250VAC, 15A, 28VDC, 559.27mW
1.8V Low Skew Clock Driver, 24-Pin, 1200MHz, Industrial
6-Bit Single-Supply DAC, 20us Settling Time, I2C/SPI Interface, SOT-23-5
Single 6b Resolution Analog-to-Digital Converter, 2.97V to 5.5V, 125°C
Dual 6-Bit 2-Channel MSOP Surface Mount DAC
IC PWM D/A CONV 6BIT DUAL 8-SOIC
IC PWM D/A CONV 6BIT DUAL 8-MSOP
Board Mount DC-DC Converter, 5V, 1.2A, 6W, 85-264VAC Input
Board Mount AC-DC Converter, 12V 0.5A 6W, 85-264VAC In
6-Contact Male Crimp Circular Connector
6-Position Circular Female CRIMP Connector, 49.2mm Length, 175°C Max Temperature
6-Bit SPI Digital-to-Analog Converter, SOT-23-6, -40°C to 85°C