3-Pos Card Edge Connector, 6A, 250V, Shielded, Panel Mount
SPDT Miniature Basic Switch, 6A, 250VAC/DC, Silver Contacts
Mains Power Connector, 6A, 250VAC, Male, Solder, Fuse
SPDT Toggle Switch, 6A 250VAC, Locking Lever, Solder Lug
SMD Power Inductor 560nH 6A Shielded Wirewound 16mR DCR
DPDT Toggle Switch, Locking Lever, Solder Lug, 6A 250VAC
Bronze Tin Plated PC Pin Terminal, 6A, 250V, Through Hole
Radial Leaded PTC Resettable Fuse, 30V, 6A Hold, 40A Max, 20mR
SPDT Toggle Switch, Mom-Off-Mom, 6A 125VAC, Solder Lug, Panel Mount
6A 250VAC Male Mains Power Connector, 3 Pos, Shielded
SPDT Toggle Switch, Illuminated, 6A 250VAC, Solder Lug
SPDT Toggle Switch, 6A 250VAC, On-On, Panel Mount, Solder
3-Pos Male Mains Power Connector, 6A, 250VAC, Solder
SPDT Toggle Switch, 6A 250VAC/28VDC, Momentary, Panel Mount
18 Pos, 6A, 600V, Male Pin, Right Angle Power Connector
Illuminated Rocker Switch, DPST, 6A 250VAC, Quick Connect
Snap Action Switch SPDT 20A 500VAC 250VDC Cross Roller Plunger
Illuminated SPDT Rocker Switch, 6A 250VAC, Paddle, Solder
3-Pos Male Mains Power Connector, 6A, 250VAC, Solder, Panel Mount