USB A to 5 Way Crimp Cable, 1m, 1A, 30V, 28AWG, Shielded
Thick Film Resistor Network, 1MR 2%, 8-Pin SIP, 100V
4 Resistor Network, 1MR, 5%, 50V, 1206, Isolated, SM
1MR Cermet Trimmer Resistor, 0.5W, 500V, Linear, Top Adjust
USB B Plug to 4-Pos Crimp Jumper, 1A, Gold, 100mm
Isolated Resistor Network 1MR 5% 0804 Thick Film 4 Elements
4-Resistor Array 1MR 5% 1206 SMD Isolated
4 Resistor Array 1MR 5% 1206 Isolated SMD
2 Resistor Array 1MR 5% Isolated 0605 SMT
64Mbit SDRAM 4Mx16 166MHz 3.3V 60-Pin VFBGA
64Mbit SDRAM 4Mx16 3.3V 60-Pin VFBGA
0612 1mΩ 1% 1W Metal Strip SMD Resistor
Thick Film Resistor Array, 1MR, 5%, 8-Pin, 1206, Isolated
1MR 5% Isolated Resistor Array 1206 SMD 4-Element 50V
CABLE USB 2.0 A-MINI B 1M WHITE
3-Way Female Receptacle Cable Assembly, 1m
2 Resistor Array 1MR 5% Isolated 0404 SM
MOLEX 68784-0001 USB Cable Assembly, USB Type A Plug to Micro USB Type B Plug, USB 2.0, 1 m Length, Black