16Mb NOR Flash Memory, 1M x 16, 70ns, 3.3V, Parallel, TSOP
8Mb NOR Flash, 3.3V, 120ns, SPI/Parallel, 1M x 8, PLCC
Optical Sensor Module, 3.6mm, NPN, 5-24VDC, 50mA, IR
Thick Film Chip Resistor 0805 1MR 5% 0.25W 150V SMD
SPDT Snap Action Switch, Simulated Roller Lever, 100mA, 125VAC/30VDC
SPDT Microswitch, Pin Plunger, 125VAC, 100mA, Wire Lead
SPDT Microswitch, 5A 250VAC, Roller Lever, Wire Lead, IP67
SPDT Snap Action Switch, Short Hinge Lever, 0.1A 125VAC 30VDC
SPDT Microswitch, 5A 250VAC, Short Lever, Wire Lead, IP67
Snap Action Limit Switch, 10A 300V, 1m Cable, IP67, DPST/SPDT
SMB Coax Cable Assembly, RG174, 1m, 50 Ohm, Gold Plated
Snap Action Switch, 10A, 300VAC, DPST, Plunger, Cable
Top Plunger Limit Switch, 10A, 300VAC, DPST/SPDT, Slow Action, IP67
Hall Effect Sensor, Digital, PNP/NPN, 24V, 25mA, Wire Leads
Limit Switch, 10A, 300VAC, DPST/SPDT, Slow Action, Cable
16Mb SRAM, 55ns, 1M x 16, TSOP, CMOS, Parallel, 3.6V
12-Key Keypad, 1.72N, 5mA, 12VDC, 1M Cycles, Panel Mount
1M Ohm 1% 0805 Thick Film SMD Resistor, 150V, AEC-Q200
USB A to 5 Way Crimp Cable, 1m, 1A, 30V, 28AWG, Shielded
1MR Trimmer Resistor, 0.5W, 10% Tol, Cermet, Through Hole