
Automotive 1-A, 3.3V fixed output linear voltage regulator. Features 350mV dropout voltage, 2% output voltage accuracy, and a maximum input voltage of 10V. Operates from a 2.7V to 10V input range with a quiescent current of 80µA. Includes power good and enable functions. Packaged in a 20-HTSSOP, this AEC-Q100 qualified component operates from -40°C to 125°C.
Texas Instruments TPS76833QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76833QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.