
Texas Instruments TPS65910A3A1RSL technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 1.88V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910A3A1RSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
