
High-efficiency buck-boost converter with adjustable output voltage from 2.5V to 8V, supporting input voltages from 2.5V to 12V. Achieves up to 93% efficiency and features a 2.25A switch current limit, delivering 1A output current. This surface-mount component is housed in a compact 3.15mm x 3.15mm x 0.75mm SON package, operating across a wide temperature range of -40°C to 85°C. Includes synchronous rectification and a low 30uA quiescent current.
Texas Instruments TPS63060DSCT technical specifications.
| Package/Case | SON |
| Efficiency | 93% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63060DSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
