
5-channel, current-regulated charge pump DC/DC controller delivering 125mA maximum output current at 5.5V. Features PWM dimming and a 1MHz switching frequency, operating from a 2.7V to 6.5V input. This lead-free, RoHS-compliant component is housed in a 16-VQFN package with SMD/SMT termination, suitable for white LED backlighting applications. Designed for operation between -40°C and 85°C, it offers 25mA output current per channel and a quiescent current of 200uA.
Texas Instruments TPS60230RGTTG4 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Touchscreen | Capacitive |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60230RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
