
Step-down DC/DC converter with adjustable output voltage from 0.8V to 39V. Features a wide input voltage range of 3.5V to 42V and a maximum output current of 500mA. Operates efficiently with a quiescent current of 116uA. Packaged in a lead-free HVSSOP for operation between -40°C and 150°C. This power management IC is RoHS compliant.
Texas Instruments TPS5401DGQ technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5401DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
