
Texas Instruments TPS25940ARVCT technical specifications.
| Accuracy | 8% |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.02mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25940ARVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
