
1-channel hot swap controller for positive voltage applications, featuring a 5.3A output current capability and 8% accuracy. This surface mount integrated circuit operates across a wide temperature range from -40°C to 125°C. It includes a serial interface for control and management. The component is housed in a 20-pin WQFN EP package, measuring 4mm in width and 750µm in thickness, and is RoHS compliant.
Texas Instruments TPS25940ARVCR technical specifications.
| Accuracy | 8% |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 2.02mA |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25940ARVCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
