
Adjustable precision shunt regulator with 1% tolerance, offering a minimum output voltage of 1.24V and a maximum of 6V. This component operates with a cathode current of 80µA and supports an output current up to 15mA, with a maximum input voltage of 7V. Packaged in a TO-92-3 case, it features a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments TLV431ACLP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ACLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
