Texas Instruments TLV431ACDBZTG4 technical specifications.
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Output Voltage | 6V |
| Reference Type | Adjustable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ACDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.