
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 2 channels. Supports serial, I2C, and SPI interfaces, with a 32-bit resolution and a sampling rate of 192 kS/s. Offers 6 analog inputs and 4 analog outputs, with a signal-to-noise ratio (SNR) of 93dB. Operates from a 1.1V to 3.6V supply voltage, consuming 4.1mW, and is housed in a 32-pin VQFN EP package.
Texas Instruments TLV320AIC3254IRHBT technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Interface | Serial, I2C, SPI, I2S |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Type | General Purpose |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3254IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
