
Ultra low power stereo audio codec featuring a miniDSP and stereo digital microphone input. This general-purpose IC offers 32-bit resolution and a 192 kS/s sampling rate, with a 100dB signal-to-noise ratio. Interfaces include I2C, SPI, Serial, I2S, and 2-Wire, supporting 4 analog inputs and 2 analog outputs. Operates from 1.1V to 3.6V with a typical power consumption of 4.5mW. Packaged in a 24-VQFN EP for operation between -40°C and 85°C.
Texas Instruments TLV320AIC3253IRGET technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.95V |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3253IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
