
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 24-bit resolution. Supports 6 analog inputs and 6 analog outputs, with a maximum sampling rate of 96 kS/s and a signal-to-noise ratio (SNR) of 92dB. Operates over a supply voltage range of 1.1V to 3.6V, consuming 14mW of power. Interfaces via I2C, Serial, and 2-Wire protocols. Housed in a 32-pin VQFN EP package, this lead-free and RoHS compliant component offers a maximum output power of 500mW and operates within a temperature range of -40°C to 85°C.
Texas Instruments TLV320AIC3101IRHBR technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3101IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
