
24-bit, 53 kS/s mono ADC/stereo DAC with 6 audio inputs and integrated headphone/speaker amplifier. Features 2 A/D converters, 1 ADC channel, 3 analog inputs, and 3 analog outputs. Operates from 1.1V to 4.2V with a typical supply of 3.6V and 19mW power consumption. Serial, SPI, and I2S interfaces supported. Packaged in a 48-VQFN EP, surface mountable, lead-free, and RoHS compliant component.
Texas Instruments TLV320AIC29IRGZT technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, SPI, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC29IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
